Guitel Hervieu Swivel Castor Wheel, 300 kg Capacity, 160 mm Wheel
- RS Stock No.:
- 608-054
- Mfr. Part No.:
- KP5BA160-28RX
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
SGD215.42
(exc. GST)
SGD234.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD215.42 |
*price indicative
- RS Stock No.:
- 608-054
- Mfr. Part No.:
- KP5BA160-28RX
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Brakes | No | |
| Frame Material | Stainless Steel | |
| Overall Height | 197mm | |
| Wheel Width | 45mm | |
| Rotation | Swivel | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12532 | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Brakes No | ||
Frame Material Stainless Steel | ||
Overall Height 197mm | ||
Wheel Width 45mm | ||
Rotation Swivel | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12532 | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
Non Compliant
- COO (Country of Origin):
- CN
The Guitel Hervieu Stainless steel top plate castor features a pressed AISI 304 stainless steel assembly that swivels on two rows of balls. It is fastened by a top plate and equipped with a total lock and a metal pedal. The wheel has a white polyamide center with a red injected polyurethane non-marking tread. It offers low starting effort, high load capacity, and is lightweight while being highly resistant to impacts, abrasion, and many chemical substances. The castor is corrosion resistant, easy to clean, and specially designed for humid environments.
Suited for Food industry
Hospital or Industrial Kitchen equipment
Medium duty
Related links
- Guitel Hervieu Swivel Castor Wheel Braked 160 mm Wheel
- Guitel Hervieu Swivel Castor Wheel 160 mm Wheel
- Guitel Hervieu Fixed Castor Wheel 160 mm Wheel
- Guitel Hervieu Swivel Castor Wheel 160 mm Wheel
- Guitel Hervieu Swivel Castor Wheel 160 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel 200 mm Wheel
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Elastic Tyre
