Guitel Hervieu Swivel Castor Wheel Braked, 60 kg Capacity, 63 mm Wheel
- RS Stock No.:
- 608-033
- Mfr. Part No.:
- JP2BD063-325L
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
SGD91.41
(exc. GST)
SGD99.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD91.41 |
*price indicative
- RS Stock No.:
- 608-033
- Mfr. Part No.:
- JP2BD063-325L
- Manufacturer:
- Guitel Hervieu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 63mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 60kg | |
| Brakes | Yes | |
| Overall Height | 90mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 22mm | |
| Rotation | Swivel | |
| Fixing Centres | 45 x 45 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12530 | |
| Weight Class | Medium Duty | |
| Mount Type | Plate | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 63mm | ||
Product Type Castor Wheel | ||
Load Capacity 60kg | ||
Brakes Yes | ||
Overall Height 90mm | ||
Frame Material Stainless Steel | ||
Wheel Width 22mm | ||
Rotation Swivel | ||
Fixing Centres 45 x 45 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12530 | ||
Weight Class Medium Duty | ||
Mount Type Plate | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
Non Compliant
- COO (Country of Origin):
- IT
The Guitel Hervieu Caster is made of stamped stainless steel with a thermoplastic rubber wheel and a polypropylene body. Its frame is constructed from AISI 304 stainless steel stamped sheet, pivoting on two stainless steel ball bearings with double locking for both the wheel and pivot. It is mounted on a double locking swivel plate, and the tire is gray thermoplastic rubber with a Shore A hardness of 93°±3.
Wheel is gray polypropylene
Hub is smooth
Related links
- Guitel Hervieu Braked Swivel Castor 63 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 63 mm Wheel
- Guitel Hervieu Braked Swivel Castor 75 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 63 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 63 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Fixed Castor 63 mm Wheel
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Braked Swivel Castor 200 mm Wheel
