Guitel Hervieu Swivel Castor Wheel Braked, 70 kg Capacity, 80 mm Wheel Thermoplastic Rubber
- RS Stock No.:
- 608-018
- Mfr. Part No.:
- 145301420A
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
SGD30.83
(exc. GST)
SGD33.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD30.83 |
*price indicative
- RS Stock No.:
- 608-018
- Mfr. Part No.:
- 145301420A
- Manufacturer:
- Guitel Hervieu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 70kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 110mm | |
| Frame Finish | Chrome Plated | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12530 | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Bolt Hole | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 70kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 110mm | ||
Frame Finish Chrome Plated | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12530 | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Bolt Hole | ||
Hub Material Polypropylene | ||
Non Compliant
- COO (Country of Origin):
- CN
The Guitel Hervieu stamped steel caster features a thermoplastic rubber wheel and a polypropylene body. The frame is made of chrome-plated stamped steel plate and mounts via a central pivoting hole with double lock for wheel and pivot. The caster pivots on two steel ball bearings with the upper ball race protected by a seal. It includes a metal brake pedal with a turning radius of 95 mm.
Tire is gray non-marking thermoplastic rubber
Wheel is gray polypropylene
Hub is ball bearings with chrome-plated steel thread guards
Axle removable
Related links
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor 80 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel Thermoplastic Rubber
