Tente Fixed Castor Wheel, 200 kg Capacity, 125 mm Wheel, Polypropylene

Subtotal (1 unit)*

SGD15.72

(exc. GST)

SGD17.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD15.72

*price indicative

RS Stock No.:
292-642
Mfr. Part No.:
3478 POR 125/40 P62 NOIR
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

200kg

Brakes

No

Overall Height

155mm

Wheel Width

40mm

Rotation

Fixed

Wheel Material

Polypropylene

Weight Class

0.57 kg

Standards/Approvals

EN 12532

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Fixed Castor features a fork made of pressed steel, bright zinc-plated, and blue passivated for enhanced durability, with a wheel axle secured by a nut for reliable performance.

Wheel centre made of Polypropylene

Roller bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy