Tente Swivel Castor Wheel, 80 kg Capacity, 100 mm Wheel, Polypropylene
- RS Stock No.:
- 292-488
- Mfr. Part No.:
- 7470 PJO 100/32 P30-13
- Manufacturer:
- Tente
Subtotal (1 unit)*
SGD51.78
(exc. GST)
SGD56.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD51.78 |
*price indicative
- RS Stock No.:
- 292-488
- Mfr. Part No.:
- 7470 PJO 100/32 P30-13
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 80kg | |
| Brakes | No | |
| Overall Height | 135mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | EN12530 | |
| Weight Class | 0.503 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 80kg | ||
Brakes No | ||
Overall Height 135mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals EN12530 | ||
Weight Class 0.503 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a housing made of durable stainless steel, ensuring long-lasting performance and resistance to corrosion. It is equipped with a double ball bearing swivel head for smooth and effortless rotation. The wheel axle is secured with a nut, and the castor includes a bolt hole for easy installation, making it suitable for a variety of applications.
Wheel centre made of polypropylene
Plain bearing
Related links
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
