Tente Fixed Castor Wheel, 450 kg Capacity, 200 mm Wheel, Aluminium

Subtotal (1 unit)*

SGD132.95

(exc. GST)

SGD144.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD132.95

*price indicative

RS Stock No.:
292-351
Mfr. Part No.:
4688 IEP 200/50 P63
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

200mm

Load Capacity

450kg

Brakes

No

Overall Height

240mm

Wheel Width

50mm

Rotation

Fixed

Wheel Material

Aluminium

Weight Class

2.941 kg

Standards/Approvals

EN 12532

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Fixed Castor features a heavy reinforced pressed steel fork, bright zinc-plated and blue passivated for durability. It includes a wheel axle with a nut and a plate fitting for secure installation. Suitable for temperatures ranging from -20 to +85°C, it meets the EN_12532 standard.

Wheel centre made of Aluminium

Precision ball bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy