Tente Swivel Castor Wheel, 40 kg Capacity, 50 mm Wheel, Polypropylene

Subtotal (1 unit)*

SGD6.78

(exc. GST)

SGD7.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 76 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD6.78

*price indicative

RS Stock No.:
292-254
Mfr. Part No.:
AA20 PJI 050 B10-11X20 NOIR
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

50mm

Product Type

Castor Wheel

Load Capacity

40kg

Brakes

No

Overall Height

54mm

Wheel Width

8mm

Rotation

Swivel

Wheel Material

Polypropylene

Standards/Approvals

EN 12529

Weight Class

0.105 kg

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor features a housing made of durable polypropylene, providing strength and resistance to wear. It is equipped with a stem that includes a circlip for secure attachment. The wheel centre is also made of polypropylene, ensuring a lightweight yet sturdy construction. This design ensures smooth rotation and reliable performance in a variety of applications.

TENTEprene tread

Plain bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy