Tente Swivel Castor Wheel, 200 kg Capacity, 100 mm Wheel, Polyamide

Subtotal (1 unit)*

SGD54.27

(exc. GST)

SGD59.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD54.27

*price indicative

RS Stock No.:
292-244
Mfr. Part No.:
8370 UOO 100/36 P62 BLANC
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

200kg

Brakes

No

Overall Height

128mm

Wheel Width

36mm

Rotation

Swivel

Wheel Material

Polyamide

Standards/Approvals

EN 12532

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor features a plate fitting and stainless steel housing, offering excellent durability, corrosion resistance, and smooth 360-degree rotation for versatile mobility applications.

Wheel centre made of polyamide

Plain bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy