Tente Swivel Castor Wheel, 300 kg Capacity, 160 mm Wheel, Polyamide

Subtotal (1 unit)*

SGD157.35

(exc. GST)

SGD171.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD157.35

*price indicative

RS Stock No.:
292-225
Mfr. Part No.:
8370 UFD 160/46 P63 GRIS
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

160mm

Product Type

Castor Wheel

Load Capacity

300kg

Brakes

No

Overall Height

200mm

Wheel Width

46mm

Rotation

Swivel

Wheel Material

Polyamide

Standards/Approvals

EN 12532

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor features a plate fitting and is made with a stainless steel housing, offering excellent corrosion resistance and durability. It is designed to operate within a temperature range of -20°C to +80°C, making it suitable for various environmental conditions. Compliant with the EN_12532 standard, this castor ensures reliable performance and stability, ideal for applications that require both mobility and secure positioning.

Wheel centre made of polyamide

Roller bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy