Tente Swivel Castor, 25 kg Capacity, 100 mm Wheel
- RS Stock No.:
- 101-939
- Mfr. Part No.:
- 605713
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
SGD88.48
(exc. GST)
SGD96.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD88.48 |
*price indicative
- RS Stock No.:
- 101-939
- Mfr. Part No.:
- 605713
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor | |
| Wheel Diameter | 100mm | |
| Load Capacity | 25kg | |
| Overall Height | 36mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 35mm | |
| Rotation | Swivel | |
| Standards/Approvals | EN 12532 | |
| Hub Bearing Type | Double Ball Bearing Swivel Head | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor | ||
Wheel Diameter 100mm | ||
Load Capacity 25kg | ||
Overall Height 36mm | ||
Frame Material Pressed Steel | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 35mm | ||
Rotation Swivel | ||
Standards/Approvals EN 12532 | ||
Hub Bearing Type Double Ball Bearing Swivel Head | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features double ball bearing swivel head, wheel axle with nut and bolt hole. The wheel center is crafted from aluminium, with a heat resisting silicone rubber tread.
Self-lubricating bushing
Excellent corrosion resistance
Related links
- Tente Castor 100 mm Wheel
- Tente Swivel Castor 43 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel, Polyurethane
- Tente Swivel Castor 100 mm Wheel
- Tente Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel, Rubber
