Tente Fixed Castor, 75 kg Capacity, 100 mm Wheel, Solid Rubber
- RS Stock No.:
- 101-923
- Mfr. Part No.:
- 1242
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
SGD18.08
(exc. GST)
SGD19.71
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD18.08 |
*price indicative
- RS Stock No.:
- 101-923
- Mfr. Part No.:
- 1242
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor | |
| Wheel Diameter | 100mm | |
| Load Capacity | 75kg | |
| Overall Height | 128mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 35mm | |
| Rotation | Fixed | |
| Wheel Material | Solid Rubber | |
| Standards/Approvals | EN 12532 | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor | ||
Wheel Diameter 100mm | ||
Load Capacity 75kg | ||
Overall Height 128mm | ||
Frame Material Pressed Steel | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 35mm | ||
Rotation Fixed | ||
Wheel Material Solid Rubber | ||
Standards/Approvals EN 12532 | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
The Tente fixed castor features pressed steel fork with a bright zinc plating and blue passivation. It includes a wheel axle with nut and a plate fitting. The wheel center is crafted from polypropylene, with a solid rubber tread.
Non-marking tread
Roller bearing for smooth operation
Related links
- Tente Fixed Castor 100 mm Wheel
- Tente Fixed Castor 100 mm Wheel, Rubber
- Tente Fixed Castor 100 mm Wheel, Polypropylene
- Tente Fixed Castor 200 mm Wheel
- Tente Fixed Castor 100 mm Wheel, Solid Rubber
- Tente Fixed Castor 125 mm Wheel, Solid Rubber
- Tente Fixed Castor 80 mm Wheel, Solid Rubber
- Tente Fixed Castor 160 mm Wheel, Solid Rubber
