Tente Swivel Castor, 135 kg Capacity, 125 mm Wheel, Solid Rubber

N

Subtotal (1 unit)*

SGD24.29

(exc. GST)

SGD26.48

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD24.29

*price indicative

RS Stock No.:
101-922
Mfr. Part No.:
600937
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor

Wheel Diameter

125mm

Load Capacity

135kg

Frame Material

Pressed Steel

Overall Height

155mm

Frame Finish

Passivated Zinc Plated

Wheel Width

35mm

Rotation

Swivel

Wheel Material

Solid Rubber

Standards/Approvals

EN 12532

Hub Material

Polypropylene

Hub Bearing Type

Roller Bearing

COO (Country of Origin):
DE
The Tente swivel castor with total lock, tail end design features a pressed steel housing with bright zinc plating and blue passivation. It is equipped with double ball bearing swivel head, wheel axle with nut and plate fitting. The wheel center is crafted from polypropylene, with a solid rubber tread.

Non-marking tread

Roller bearing for smooth operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy