Tente Swivel Castor, 75 kg Capacity, 125 mm Wheel, Polyamide
- RS Stock No.:
- 101-918
- Mfr. Part No.:
- 4858
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
SGD38.74
(exc. GST)
SGD42.23
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD38.74 |
*price indicative
- RS Stock No.:
- 101-918
- Mfr. Part No.:
- 4858
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor | |
| Load Capacity | 75kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 155mm | |
| Wheel Width | 40mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor | ||
Load Capacity 75kg | ||
Frame Material Pressed Steel | ||
Overall Height 155mm | ||
Wheel Width 40mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals EN 12532 | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features double ball bearing swivel head, wheel axle with nut and bolt hole. The wheel center is crafted from polyamide, with a elastic-tyre tread.
Excellent noise reduction
Non-marking tread
Roller bearing for smooth operation
Related links
- Tente Swivel Castor 200 mm Wheel, Polyamide
- Tente Swivel Castor 75 mm Wheel, Rubber
- Tente Swivel Castor 75 mm Wheel, Polypropylene
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel Thermoplastic Rubber
- Tente Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 38 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Polypropylene
