Tente Swivel Castor, 150 kg Capacity, 125 mm Wheel Elastic

N

Subtotal (1 unit)*

SGD33.34

(exc. GST)

SGD36.34

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD33.34

*price indicative

RS Stock No.:
101-917
Mfr. Part No.:
600563
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor

Wheel Diameter

125mm

Load Capacity

150kg

Overall Height

128mm

Frame Material

Pressed Steel

Frame Finish

Bright Zinc Plated

Wheel Width

34mm

Rotation

Swivel

Wheel Material

Elastic

Standards/Approvals

EN 12532

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

COO (Country of Origin):
DE
The Tente swivel castor with total lock, tail end design features a pressed steel housing with bright zinc plating and blue passivation. It is equipped with double ball bearing swivel head, wheel axle with nut and bolt hole. The wheel center is crafted from polyamide, with a elastic-tyre tread.

Excellent noise reduction

Non-marking tread

Roller bearing for smooth operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy