Tente Swivel Castor, 80 kg Capacity, 100 mm Wheel Thermoplastic Rubber
- RS Stock No.:
- 101-901
- Mfr. Part No.:
- 605711
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
SGD38.92
(exc. GST)
SGD42.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD38.92 |
*price indicative
- RS Stock No.:
- 101-901
- Mfr. Part No.:
- 605711
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor | |
| Wheel Diameter | 100mm | |
| Load Capacity | 80kg | |
| Overall Height | 135mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | EN12530 | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor | ||
Wheel Diameter 100mm | ||
Load Capacity 80kg | ||
Overall Height 135mm | ||
Frame Material Pressed Steel | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals EN12530 | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bearing | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with a total lock and tail end design, featuring pressed steel housing that is bright zinc plated and blue passivated. It includes double ball bearing swivel head, wheel axle with nut, bolt hole. The wheel center is crafted from polypropylene, with a TENTEprene tread, grey nonmarking and plain bearing.
Electric conductive tread
Well operating behaviour, moving noise, abrasion resistance and corrosion resistance
Related links
- Tente Castor 100 mm Wheel Thermoplastic Rubber
- Tente Swivel Castor 100 mm Wheel Thermoplastic Rubber
- Tente Swivel Castor 100 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Braked Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel Thermoplastic Rubber
