Tente Fixed Castor, 700 kg Capacity, 160 mm Wheel
- RS Stock No.:
- 101-874
- Mfr. Part No.:
- 837806
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
SGD203.53
(exc. GST)
SGD221.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD203.53 |
*price indicative
- RS Stock No.:
- 101-874
- Mfr. Part No.:
- 837806
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor | |
| Wheel Diameter | 160mm | |
| Load Capacity | 700kg | |
| Overall Height | 210mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Fixing Centres | 105 x 80/75 mm | |
| Standards/Approvals | EN 12532 | |
| Hub Bearing Type | Precision Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor | ||
Wheel Diameter 160mm | ||
Load Capacity 700kg | ||
Overall Height 210mm | ||
Frame Material Pressed Steel | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Fixing Centres 105 x 80/75 mm | ||
Standards/Approvals EN 12532 | ||
Hub Bearing Type Precision Ball Bearing | ||
- COO (Country of Origin):
- DE
The Tente fixed castor features heavy pressed steel fork with a bright zinc plating and blue passivation. It features wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a black elastic-tyre tread.
Precision ball bearing ensures smooth movement
Vulcanized elastic-tyre tread
