Tente Swivel Castor, 70 kg Capacity, 200 mm Wheel

N

Subtotal (1 unit)*

SGD110.79

(exc. GST)

SGD120.76

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD110.79

*price indicative

RS Stock No.:
101-846
Mfr. Part No.:
604146
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

200mm

Product Type

Castor

Load Capacity

70kg

Frame Material

Pressed Steel

Overall Height

108mm

Wheel Width

50mm

Frame Finish

Passivated Zinc Plated

Rotation

Swivel

Standards/Approvals

No

Hub Bearing Type

Roller Bearing

Hub Material

Pressed Steel

COO (Country of Origin):
DE
The Tente swivel castor with total lock, tail end design features a pressed steel housing with bright zinc plating and blue passivation. It is equipped with double ball bearing swivel head, wheel axle with nut, dust guard and plate fitting. The wheel center is crafted from pressed steel, with a pneumatic tyre tread.

Roller bearing for smooth operation

Rip profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy