Tente Swivel Castor, 1000 kg Capacity, 200 mm Wheel, Polyamide

N

Subtotal (1 unit)*

SGD152.20

(exc. GST)

SGD165.90

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD152.20

*price indicative

RS Stock No.:
101-826
Mfr. Part No.:
604479
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor

Wheel Diameter

200mm

Load Capacity

1000kg

Overall Height

240mm

Frame Material

Steel

Wheel Width

50mm

Frame Finish

Passivated Zinc Plated

Rotation

Swivel

Wheel Material

Polyamide

Fixing Centres

105 x 80/75 mm

Standards/Approvals

EN_12533, RoHS

Hub Bearing Type

Precision Ball Bearing

Hub Material

Polyamide

COO (Country of Origin):
DE
The Tente swivel castor with total lock, tail end design features a reinforced, heavy pressed steel housing with bright zinc plating and blue passivation. It is equipped with sealed swivel double ball bearing, riveted king pin, dust ring with integrated grease nipple, wheel axle with nut and plate fitting. The wheel center is crafted from polyamide.

Reinforced and heat-treated ball covers

Precision ball bearing ensures smooth movement

Excellent abrasion resistance and roll performance

Well moving noise and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy