Tente Fixed Castor, 500 kg Capacity, 125 mm Wheel, Polyurethane
- RS Stock No.:
- 101-810
- Mfr. Part No.:
- 600631
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
SGD106.09
(exc. GST)
SGD115.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD106.09 |
*price indicative
- RS Stock No.:
- 101-810
- Mfr. Part No.:
- 600631
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor | |
| Load Capacity | 500kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 164mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 105 x 80/75 mm | |
| Standards/Approvals | RoHS, EN_12533 | |
| Hub Bearing Type | Precision Ball Bearing | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor | ||
Load Capacity 500kg | ||
Frame Material Pressed Steel | ||
Overall Height 164mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material Polyurethane | ||
Fixing Centres 105 x 80/75 mm | ||
Standards/Approvals RoHS, EN_12533 | ||
Hub Bearing Type Precision Ball Bearing | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- DE
The Tente fixed castor features heavy pressed steel fork with a bright zinc plating and blue passivation. It includes a wheel axle with nut and a plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread and precision ball bearing.
Well operating behaviour, moving noise and corrosion resistance
Very good abrasion resistance
Related links
- Tente Fixed Castor 125 mm Wheel, Polyurethane
- Tente Fixed Castor 125 mm Wheel, Polyamide
- Guitel Hervieu Fixed Castor 125 mm Wheel, Polyurethane
- Tente Fixed Castor 125 mm Wheel, Polyurethane
- Tente Fixed Castor 125 mm Wheel, Polyurethane
- Tente Fixed Castor 160 mm Wheel, Polyamide
- Tente Fixed Castor 200 mm Wheel, Polyamide
- Tente Swivel Castor 125 mm Wheel, Polyurethane
