Karcher Carpet Cleaner for Cleaning
- RS Stock No.:
- 899-204
- Mfr. Part No.:
- 1.100-243.0
- Manufacturer:
- Karcher
N
Subtotal (1 unit)*
SGD749.32
(exc. GST)
SGD816.76
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 3 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD749.32 |
*price indicative
- RS Stock No.:
- 899-204
- Mfr. Part No.:
- 1.100-243.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Application | Cleaning | |
| Product Type | Carpet Cleaner | |
| Colour | Anthracite | |
| Depth | 524mm | |
| Height | 442mm | |
| Width | 332mm | |
| Capacity | 8L | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Application Cleaning | ||
Product Type Carpet Cleaner | ||
Colour Anthracite | ||
Depth 524mm | ||
Height 442mm | ||
Width 332mm | ||
Capacity 8L | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
The Karcher upholstery vacuum cleaner is a powerful cleaning specialist is designed for effective upholstery cleaning and stain removal on textile surfaces, featuring an ergonomic short upholstery nozzle for ease of use.
8-litre fresh water tank ensures excellent cleaning results for textiles
Robust pump and motor technology enhances cleaning efficiency
Short, ergonomic upholstery nozzle allows for easier handling
Related links
- Karcher Carpet Cleaner for Cleaning
- Karcher CarpetPro Cleaner iCapsol RM 760 Carpet Cleaner 300 g Carton
- Phoenix Contact Fibre Optic Cleaning Ferrule Cleaner for Cleaning Operation
- Carpet Cleaners
- Karcher IVR-L 65/12-1 Tc Floor Vacuum Cleaner Vacuum Cleaner for Industrial Vacuuming, 220 → 240V ac
- Karcher FloorPro Floor Cleaner 10 L
- Karcher FloorPro Multi Cleaner RM 756 Cleaner 10 l Container
- Karcher SurfacePro Glass Cleaner CA 40 R eco!perform Cleaner 0.5 l Container
