- RS Stock No.:
- 705-1184
- Mfr. Part No.:
- 1SCA022545R3110
- Manufacturer:
- ABB
- RS Stock No.:
- 705-1184
- Mfr. Part No.:
- 1SCA022545R3110
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Mini Multi Switches
Maximum operating Voltage 300 V
Operating current 10 Amps
Switching frequency 150
Maximum cable cross section (solid/stranded) 1.5mm2
Operational temperature -30°C → +70°C
Operating current 10 Amps
Switching frequency 150
Maximum cable cross section (solid/stranded) 1.5mm2
Operational temperature -30°C → +70°C
Standards
IEC60947-5
ABB Camline
A range of adaptable cam switches from ABB, which can be used for panel building, HVAC and motor control applications.
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | SP |
Maximum Current | 10A |
Number of Positions | 3 |
Angle of Throw | 30° |
Length | 104mm |
Width | 45mm |
Depth | 69.5mm |
Dimensions | 104 x 45 x 69.5mm |