- RS Stock No.:
- 624-9172
- Mfr. Part No.:
- 1SCA022531R5570
- Manufacturer:
- ABB
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD60.54
(exc. GST)
SGD65.99
(inc. GST)
Units | Per unit |
1 - 5 | SGD60.54 |
6 - 11 | SGD59.92 |
12 + | SGD59.30 |
- RS Stock No.:
- 624-9172
- Mfr. Part No.:
- 1SCA022531R5570
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
Key Operated On-Off Switches
A range of adaptable cam switches which can be used for panel building,HVAC and motor control applications.
Operating currents to EN 60 947-3
Voltage rating up to 690Vac (3 phase)
Breaking capacity AC22, AC23
Fingerproof terminals to IP20
Switch protection rating IP44
Key operated through 90°, with key removeable in both positions
Designed for resistive and slightly inductive loads
Normal door mount
Used for control, instrumention and motor starting
Voltage rating up to 690Vac (3 phase)
Breaking capacity AC22, AC23
Fingerproof terminals to IP20
Switch protection rating IP44
Key operated through 90°, with key removeable in both positions
Designed for resistive and slightly inductive loads
Normal door mount
Used for control, instrumention and motor starting
ABB Camline
A range of adaptable cam switches from ABB, which can be used for panel building, HVAC and motor control applications.
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | SP |
Maximum Current | 25A |
Number of Positions | 2 |
Terminal Type | Screw |
Angle of Throw | 90° |
Length | 94mm |
Width | 48mm |
Depth | 93mm |
Dimensions | 69.5 x 45 x 93mm |