BACO 2 Position, Handle Actuator 20 A
- RS Stock No.:
- 288-3540
- Distrelec Article No.:
- 135-11-956
- Mfr. Part No.:
- PR 12-1103 A4 E Q48PN
- Manufacturer:
- BACO
Subtotal (1 unit)*
SGD50.82
(exc. GST)
SGD55.39
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 36 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD50.82 |
*price indicative
- RS Stock No.:
- 288-3540
- Distrelec Article No.:
- 135-11-956
- Mfr. Part No.:
- PR 12-1103 A4 E Q48PN
- Manufacturer:
- BACO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BACO | |
| Product Type | Cam Switch | |
| Series | PR 12 | |
| Electrical Phase | 3, 1 | |
| Number of Positions | 2 | |
| Mount Type | Center | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 260°C | |
| Actuator Type | Handle | |
| Width | 48mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000Cycles | |
| Select all | ||
|---|---|---|
Brand BACO | ||
Product Type Cam Switch | ||
Series PR 12 | ||
Electrical Phase 3, 1 | ||
Number of Positions 2 | ||
Mount Type Center | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Contact Current 20A | ||
Maximum Operating Temperature 260°C | ||
Actuator Type Handle | ||
Width 48mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Mechanical Life 10000Cycles | ||
- COO (Country of Origin):
- FR
The Cam Switch is a versatile and reliable electrical component designed for various industrial applications. With UL/CSA characteristics and IEC characteristics, it offers high performance in controlling motors and switching highly inductive loads. The PR 12 model ensures smooth and efficient operation, making it an essential component for electrical systems.
UL/CSA Characteristics for reliable performance in industrial settings
IEC Characteristics for controlling motors and highly inductive loads effectively
Performance in AC-3 for switching of squirrel-cage motors
Mechanical durability for long-lasting usage in demanding environments
Operating temperature limits for versatile application in different conditions
Related links
- BACO 2 Position, Handle Actuator 20 A
- BACO BACO 2-position Key Switch Head 22 mm Cutout
- BACO BACO 2-position Key Switch Head 22 mm Cutout
- Socomec 2 Position, Handle Actuator 25 A
- Socomec 2 Position, Handle Actuator 63 A
- Socomec 2 Position, Handle Actuator 40 A
- Schneider Electric 2 Position 90 °, Handle Actuator 12 A
- Socomec 3 Position, Handle Actuator 100 A
