- RS Stock No.:
- 257-1201
- Mfr. Part No.:
- K1D004HCH
- Manufacturer:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 257-1201
- Mfr. Part No.:
- K1D004HCH
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Industrial Cam Switches
Control circuits (EN60947-5-1) or power circuits (EN60947-3)
IP65 single 22mm diameter fixing hole
Finger-proof terminals
Operating temperature -25 to +55°C
Slow break contacts with positive opening operation
Thermal current rating: 12A free air, 10A enclosed
Nominal voltage: 230V; 400V
IP65 single 22mm diameter fixing hole
Finger-proof terminals
Operating temperature -25 to +55°C
Slow break contacts with positive opening operation
Thermal current rating: 12A free air, 10A enclosed
Nominal voltage: 230V; 400V
Specifications
Attribute | Value |
---|---|
Series | Harmony K |
Pole and Throw Configuration | 4P |
Maximum Current | 5.6A |
Maximum Voltage | 690V ac |
Number of Positions | 2 |
Terminal Type | Screw |
Angle of Throw | 90° |
Length | 78mm |
Width | 45mm |
Depth | 110.5mm |
Dimensions | 78 x 45 x 110.5mm |