Schneider Electric 3 Position 60 ° 20 A
- RS Stock No.:
- 466-519
- Mfr. Part No.:
- K2H004P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD197.72
(exc. GST)
SGD215.51
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD197.72 |
*price indicative
- RS Stock No.:
- 466-519
- Mfr. Part No.:
- K2H004P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Rotary Cam Switch | |
| Electrical Phase | 1 | |
| Mount Type | Front | |
| Number of Positions | 3 | |
| Number of Poles | 3 | |
| Terminal Type | Screw Clamp | |
| Angle of Throw | 60 ° | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Contact Voltage | 690V | |
| Hazardous Area Certification | NO | |
| Length | 650000.00mm | |
| Standards/Approvals | CSA, CENELEC EN 50013, UL, IEC 60947-5-1, IEC 60947-3, EN 60947-3, EN 60947-5-1 | |
| Width | 6.5cm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Rotary Cam Switch | ||
Electrical Phase 1 | ||
Mount Type Front | ||
Number of Positions 3 | ||
Number of Poles 3 | ||
Terminal Type Screw Clamp | ||
Angle of Throw 60 ° | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Contact Voltage 690V | ||
Hazardous Area Certification NO | ||
Length 650000.00mm | ||
Standards/Approvals CSA, CENELEC EN 50013, UL, IEC 60947-5-1, IEC 60947-3, EN 60947-3, EN 60947-5-1 | ||
Width 6.5cm | ||
Mechanical Life 1000000Cycles | ||
The Schneider Electric Cam switch body for a 2-speed motor, DELTA switch, Harmony K, 22 mm, includes contact blocks and a fixing plate. It is made of plastic, 3-pole, with a 0 position and 60-degree positions at 0-degree, 60-degree, and 120-degree. It is rated for 20 A.
Motor type Tapped Dahlander winding
Off position With Off position
Bezel material Plastic
Product mounting Front mounting
Related links
- Schneider Electric 3 Position 60 °, Standard Actuator
- Schneider Electric 3 Position 60 °, Handle Actuator 10 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 5.6 A
- Schneider Electric 3 Position 60 °, Knob Actuator 63 A
- Schneider Electric 3 Position 60 °, Handle Actuator
- Kraus & Naimer 3 Position 60 ° 20 A
- Schneider Electric 3 Position 60 °, Knob Actuator 12 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 50 A

