Eaton, Rotary Actuator 160 A

Subtotal (1 unit)*

SGD824.26

(exc. GST)

SGD898.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD824.26

*price indicative

RS Stock No.:
258-483
Mfr. Part No.:
280929 P5-160/V/SVB/HI10
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

P5

Electrical Phase

3, 1

Mount Type

Rear

Number of Poles

3

Terminal Type

Screw

IP Rating

IP65

Contact Current

160A

Minimum Operating Temperature

-25°C

Actuator Type

Rotary

Contact Voltage

690V ac

Maximum Operating Temperature

50°C

Width

130mm

Standards/Approvals

EN 60947-3, CE, VDE, IEC/EN 60204, CSA, UL, IEC 60947, IEC/EN 60947-3, VDE 0660

Hazardous Area Certification

No

Depth

150mm

Length

115mm

Mechanical Life

100000Operations

COO (Country of Origin):
DE
The Eaton innovative main switch is designed to provide unmatched reliability and safety in electrical applications. Featuring robust construction and impressive specifications, it is suitable for rear mounting with a three-pole configuration. The inclusion of an emergency switching-off function, along with a red rotary handle and yellow locking ring, ensures that operators can quickly and safely power down equipment when necessary. With a compact design that promotes easy installation and maintenance, this main switch is perfectly suited for various industrial environments, enhancing overall operational efficiency. Designed to meet stringent international standards, it guarantees high performance while prioritising user safety and device longevity. Performance is further refined with features that withstand harsh conditions, making it an excellent choice for those seeking a reliable and efficient solution for their power management needs.

Emergency switching off function ensures quick disconnection in urgent situations

Compact design optimises space utilisation and simplifies installation tasks

Robust construction supports heavy duty applications, enhancing durability

Red rotary handle and yellow locking ring provide clear operational indicators

Rated operational power at AC-23A ensures power efficiency in various setups

Designed to meet compliance with essential international safety standards

IP65 rating indicates strong protection against dust and water ingress

Rear mounting suitability facilitates seamless integration into existing systems

Mechanical lifespan of 100,000 operations reduces maintenance frequency

Auxiliary contact options allow for tailored configurations based on specific needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy