Eaton 3 Position 45 °, Spring Return Actuator 20 A

Subtotal (1 unit)*

SGD137.62

(exc. GST)

SGD150.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD137.62

*price indicative

RS Stock No.:
255-458
Mfr. Part No.:
218980 T0-3-15393/I1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller T0

Product Type

Cam Switch

Number of Positions

3

Mount Type

Surface

Terminal Type

Screw

Number of Poles

3

Angle of Throw

45 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Actuator Type

Spring Return

Contact Voltage

690V

Width

8mm

Hazardous Area Certification

No

Standards/Approvals

VDE, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660

Depth

102mm

Length

137mm

Mechanical Life

400000Operations

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T0 Universal control switch is expertly designed to deliver outstanding performance in a variety of applications. It showcases a robust construction, ensuring durability and reliability even in challenging environments. With its ability to provide momentary or maintained operation, the control switch is versatile enough to adapt to various control needs. Features like a spring return to 0 and an optional off position enhance user experience, making it straightforward to operate.

Robust design for enhanced longevity in rugged conditions

Certifications ensuring adherence to international standards

Compact size ideal for limited space applications

High degree of protection against dust and moisture

Temperature resilience suitable for various operating conditions

Shock resistance tailored for mechanical reliability

Multiple switch positions to manage different operational requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy