Eaton 8 Position 45 °, Toggle Actuator 20 A
- RS Stock No.:
- 255-334
- Mfr. Part No.:
- 222716 T0-4-8235/I1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD145.66
(exc. GST)
SGD158.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD145.66 |
*price indicative
- RS Stock No.:
- 255-334
- Mfr. Part No.:
- 222716 T0-4-8235/I1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 8 | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Number of Poles | 4 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 40°C | |
| Length | 137mm | |
| Depth | 102mm | |
| Standards/Approvals | VDE 0660, VDE, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Hazardous Area Certification | No | |
| Width | 8mm | |
| Mechanical Life | 400000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 8 | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Number of Poles 4 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Toggle | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 40°C | ||
Length 137mm | ||
Depth 102mm | ||
Standards/Approvals VDE 0660, VDE, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
Hazardous Area Certification No | ||
Width 8mm | ||
Mechanical Life 400000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Step switch offers a sophisticated solution for control applications requiring high reliability and operational efficiency. Designed for surface mounting, it features a robust construction that can accommodate demanding environments while ensuring ease of use. The switch combines advanced electromagnetic compatibility with impressive operational parameters, making it the ideal selection for both industrial and commercial settings. With a focus on functionality, it delivers exemplary performance across various operational temperatures, underscoring its versatility. The eight contact configuration allows for seamless functionality, making it a crucial component in modern electrical systems. It also adheres to stringent safety standards, thus ensuring peace of mind for end-users. Whether integrating in new installations or retrofitting within existing systems, this device stands out for its reliability and ease of installation.
Surface-mounted design simplifies installation in various electrical setups
Eight contact units enable extensive control options in a compact design
Robust construction ensures reliability in challenging environmental conditions
High operational current rating supports versatile application needs
Maintained actuator function enhances user control and application precision
Compliant with multiple safety certifications for added trustworthiness
Rated short-time withstand current accommodates peak operational demands
Integrated electromagnetic compatibility reduces potential interference
Temperature rise calculations support efficient heat management
Flexible mounting positions cater to user requirements for various installations
Related links
- Eaton 8 Position 45 °, Toggle Actuator 20 A
- Eaton 8 Position 45 °, Toggle Actuator 32 A
- Eaton 8 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 7 Position 45 °, Toggle Actuator 20 A
- Eaton 4 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Toggle Actuator 20 A
- Eaton 2 Position 45 °, Toggle Actuator 20 A
