Eaton 5 Position 90 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

SGD93.29

(exc. GST)

SGD101.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD93.29

*price indicative

RS Stock No.:
255-119
Mfr. Part No.:
222596 T0-2-15114/I1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

T0

Product Type

Cam Switch

Number of Positions

5

Mount Type

Surface

Terminal Type

Screw

Number of Poles

3

Angle of Throw

90 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Contact Voltage

690V

Actuator Type

Short Thumb Grip

Maximum Operating Temperature

40°C

Depth

102mm

Length

137mm

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947, IEC/EN 60204, IEC/EN 60947-3, VDE, VDE 0660

Width

8mm

Mechanical Life

400000Operations

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T0 Step switch is designed for robust surface mounting applications, delivering reliable performance in demanding environments. Its innovative construction features dual contact units and a maintained contact design, making it ideal for various industrial settings. With a focus on safety and longevity, this switch not only meets stringent certification standards but also ensures user-friendly operation with its distinctive 0 (Off) position, enhancing control during electrical tasks. The thoughtfully engineered device accommodates significant functionality within a compact footprint, making it an essential tool for panel builders seeking efficiency and reliability.

Achieves IP65 protection, ensuring resistant operation against dust and water

Constructed with high-quality materials for durable performance over time

Caters to high operational current ratings, supporting diverse applications

Maintained actuator function optimises user control during operation

Short thumb-grip actuator enhances comfort and ease of use

Able to withstand mechanical shocks, ensuring reliability in dynamic environments

Meets electromagnetic compatibility standards for safe integration into electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy