Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

SGD354.57

(exc. GST)

SGD386.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD354.57

*price indicative

RS Stock No.:
253-326
Mfr. Part No.:
207221 T5B-2-8221/I4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller T0

Number of Positions

3

Mount Type

Surface

Number of Poles

2

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Actuator Type

Short Thumb Grip

Maximum Operating Temperature

40°C

Contact Voltage

690V

Hazardous Area Certification

No

Depth

200mm

Length

240mm

Width

160mm

Standards/Approvals

CSA Class No.:3211-05 IEC/EN 60947 IEC/EN 60947-3 UL File No.:E36332 CE CSA VDE 0660 IEC/EN 60204 UL 60947-4-1 UL Category Control No.:NLRV CSA-C22.2 No. 60947-4-1-14 UL CSA File No.:012528 CSA-C22.2 No. 94

Mechanical Life

500000Operations

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T5B Changeover Switch is engineered for durability and reliability in demanding applications. Designed with a robust construction, it offers seamless surface mounting and features a user-friendly interface for easy operation. The device is capable of handling high amperage, making it suitable for a variety of industrial and commercial environments. With advanced safety certifications and a high degree of protection, the changeover switch ensures optimal performance even in challenging conditions. It is equipped to manage multiple electrical configurations, promoting flexibility and efficiency in power distribution. Ideal for professionals seeking a dependable solution, this changeover switch meets rigorous standards for safety and performance, assuring peace of mind in every installation.

Engineered for surface mounting applications

Boasts a maintenance-free design for hassle-free operation

Offers a high degree of protection against dust and moisture

Designed to handle multiple electrical configurations with ease

Complies with international safety and quality standards

Suitable for a wide range of industrial and commercial environments

Facilitates quick and efficient changeover between power sources

Equipped with a robust mechanical design for extended lifespan

Features an ergonomic grip for enhanced user handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy