Eaton 3 Position, Toggle Actuator 20 A

Subtotal (1 unit)*

SGD368.73

(exc. GST)

SGD401.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD368.73

*price indicative

RS Stock No.:
252-206
Mfr. Part No.:
197431 T0-2-15432/SE1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Moeller

Mount Type

Surface

Number of Positions

3

Number of Poles

2

IP Rating

IP65

Contact Current

20A

Actuator Type

Toggle

Depth

200mm

Length

200mm

Width

150mm

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660

COO (Country of Origin):
GB
The Eaton Moeller series T0 Changeover switch is designed for versatility and efficiency within electrical systems. Tailored for demanding environments, this changeover switch offers a robust solution with 20 A capacity in a two-pole configuration. Its ingenious three-position design allows for seamless reverser functionality, making it ideal for applications requiring reliable switching. Built with a steel enclosure and engineered to meet rigorous international standards, this device ensures safety and performance, elevating the operational reliability you expect from a top-tier manufacturer. The Eaton Moeller series T0 also features a superior degree of protection, ensuring substantial durability and peace of mind in various installation scenarios.

Designed to accommodate demanding electrical switching needs

Facilitates smooth transition between power sources with its three-position operation

Constructed with a resilient steel enclosure for enhanced durability

Complies with multiple international standards for assured safety

Offers a two-pole configuration for versatile applications

IP65 rated, providing excellent protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy