Eaton 3 Position, Toggle Actuator 20 A
- RS Stock No.:
- 251-767
- Mfr. Part No.:
- 197418 T0-4-8441/SE2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD416.03
(exc. GST)
SGD453.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD416.03 |
*price indicative
- RS Stock No.:
- 251-767
- Mfr. Part No.:
- 197418 T0-4-8441/SE2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Number of Poles | 1 | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | |
| Depth | 200mm | |
| Width | 200mm | |
| Length | 250mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Number of Poles 1 | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | ||
Depth 200mm | ||
Width 200mm | ||
Length 250mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Main switch is an indispensable component designed for reliability and safety in various applications. Featuring a robust single-pole configuration, this 20 A switch is engineered to handle demanding tasks effortlessly. With an IP65 rating, it ensures superior protection against dust and water ingress, making it suitable for both indoor and outdoor installations. The toggle actuator provides a user-friendly operation, while the extensive certifications highlight its compliance with stringent industry standards. Compact yet powerful, this switch is an ideal choice for professionals who require efficiency without compromising on quality.
Designed for high performance and durability in diverse environments
Offers top-tier protection rated at IP65 against environmental factors
Incorporates a toggle actuator for intuitive and straightforward handling
Complies fully with IEC and VDE standards, ensuring reliability
Optimised for installation versatility in industrial and commercial settings
Manufactured with corrosion-resistant materials for longevity
Supports a range of applications due to its robust design
Streamlined installation process aids in reducing downtime during setup
Related links
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Short Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 32 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
