Eaton 3 Position, Toggle Actuator 20 A
- RS Stock No.:
- 251-761
- Mfr. Part No.:
- 197392 T0-3-8216/SE1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD347.17
(exc. GST)
SGD378.42
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD347.17 |
*price indicative
- RS Stock No.:
- 251-761
- Mfr. Part No.:
- 197392 T0-3-8216/SE1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Depth | 200mm | |
| Hazardous Area Certification | NO | |
| Width | 150mm | |
| Standards/Approvals | IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, VDE 0660 | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Depth 200mm | ||
Hazardous Area Certification NO | ||
Width 150mm | ||
Standards/Approvals IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, VDE 0660 | ||
Length 200mm | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 changeover switch represents a reliable and robust solution for managing electrical circuits with ease. Designed for three-pole operation and a rated current capacity of 20 A, this switch offers functionality in both on and off positions across three distinct switching states. The combination of high corrosion resistance and adherence to stringent international standards ensures that this switch performs exceptionally well in demanding environments. With an impressive IP65 rating, it provides significant protection against dust and water ingress, making it suitable for various industrial applications. Its insulation and design have been meticulously crafted to meet the requirements for thermal stability and mechanical impact, further enhancing its usability in complex switchgear systems. The Eaton Moeller T0 switch is not just a component but a crucial element in optimising your electrical management systems, ensuring safety and efficiency.
IP65 rated for superior protection against environmental factors
Optimised for three-pole configuration enhancing circuit management
User-friendly toggle actuator allows for straightforward operation
Designed with a focus on corrosion resistance for longevity
Meets multiple international standards, ensuring reliability
Offers a lightweight construction for easy installation
Engineered to support thermal stability under various conditions
Features precise mechanical impact resistance for increased durability
Related links
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Short Lever Actuator 20 A
- Eaton 2 Position, Toggle Actuator 20 A
- Eaton 3 Position 90 °, Toggle Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
