Eaton 3 Position 60 °, Rotary Actuator 20 A
- RS Stock No.:
- 251-593
- Mfr. Part No.:
- 207169 T3-1-8210/I2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD136.33
(exc. GST)
SGD148.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD136.33 |
*price indicative
- RS Stock No.:
- 251-593
- Mfr. Part No.:
- 207169 T3-1-8210/I2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Number of Positions | 3 | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Rotary | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Length | 181mm | |
| Width | 100mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | |
| Depth | 200mm | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Number of Positions 3 | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Rotary | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Length 181mm | ||
Width 100mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | ||
Depth 200mm | ||
Mechanical Life 500000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T3 Changeover Switch is engineered for reliability and high performance in various industrial applications. With its robust surface mounting design and a contact configuration that includes a maintained 0 (Off) position, this switch ensures seamless operations, making it ideal for complex control circuits. Its compact dimensions of 181 mm in length and 100 mm in width allow for flexible installation, while its high short-circuit rating and enduring lifespan of 500,000 operations make it a trusted choice for demanding environments. The switch is built to provide exceptional performance under maximum electrical stress, thanks to its rated operational current of 32 A and impressive resistive capacities ranging across various voltages. Designed for versatility, this switch is compatible with an extensive range of mounting configurations, catering to both motor disconnect and control switch applications.
Constructed with a durable plastic enclosure for enhanced longevity
Designed to operate effectively under climatic conditions with damp heat cyclic testing
Offers high protection levels with NEMA 1 and IP65 ratings
Provides reliable operation with a pollution degree rating of 3
Equipped with short thumb-grip actuator for ease of use
Ideal for high-frequency applications with an operating frequency of 1200 operations per hour
Ensures safe isolation standards are met, offering peace of mind during operations
Compatible with various power ratings, making it versatile for single and three-phase applications
Features clear markings for easy identification of operational status
Engineered for electromagnetic compatibility, ensuring minimal interference in sensitive environments
Related links
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Lever Actuator 32 A
- Eaton 3 Position 60 °, Rotary Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Actuator 32 A
- Eaton 3 Position 60 °, Knob Actuator 32 A
- Eaton 3 Position 60 °, Spring Return Actuator 32 A
