Eaton 3 Position, Toggle Actuator 20 A
- RS Stock No.:
- 250-906
- Mfr. Part No.:
- 197430 T0-1-15431/SE1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD361.59
(exc. GST)
SGD394.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD361.59 |
*price indicative
- RS Stock No.:
- 250-906
- Mfr. Part No.:
- 197430 T0-1-15431/SE1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Mount Type | Surface | |
| Number of Poles | 1 | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Width | 150mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | |
| Length | 200mm | |
| Hazardous Area Certification | No | |
| Depth | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Mount Type Surface | ||
Number of Poles 1 | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Width 150mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | ||
Length 200mm | ||
Hazardous Area Certification No | ||
Depth 200mm | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Changeover switch stands out for its reliability and efficiency in electrical applications. Designed to handle single-pole configurations, this robust 20 A switch is ideal for a variety of operational settings requiring a durable and effective power management solution. With its versatile three-position mechanism and reverse typing, users can easily configure it to meet specific operational needs. The switch not only features a sleek and compact design but also integrates advanced protection measures, boasting an impressive degree of protection to ensure safe operation in demanding environments. Its certifications further attest to the product's exceptional standards, making it a trusted choice for professionals looking for high-quality switchgear solutions.
Durable construction for long-lasting performance
Compact design facilitates easy installation in tight spaces
Robust degree of protection ensures safe operation against dust and moisture
Versatile switching positions allow for flexible operational configurations
Designed for easy use with a simple toggle actuator
Tested and certified for compliance with industry standards
Support for panel builders with heat dissipation data provided
