Eaton 3 Position, Toggle Actuator 20 A

Subtotal (1 unit)*

SGD409.43

(exc. GST)

SGD446.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD409.43

*price indicative

RS Stock No.:
250-670
Mfr. Part No.:
197426 T0-4-8902/SE2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Moeller

Number of Positions

3

Mount Type

Surface

Number of Poles

4

IP Rating

IP65

Contact Current

20A

Actuator Type

Toggle

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947-3, IEC/EN 60204, IEC/EN 60947, VDE 0660

Width

200mm

Length

250mm

Depth

200mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T0 Main Switch is a robust and versatile solution designed for high-performance applications. With a four-pole configuration and a current rating of 20 A, this switch is engineered to ensure reliable operation in various settings. Its IP65 degree of protection guarantees exceptional dust and water resistance, making it suitable for both indoor and outdoor environments. The toggle actuator facilitates easy operation, while the steel enclosure ensures durability and longevity. Compliance with international standards, such as IEC/EN 60947, further solidifies its credibility as a safe and dependable choice for electrical installations. Embrace the efficiency and safety that this main switch brings to your electrical systems.

Four-pole design provides flexibility for complex electrical systems

Toggle actuator allows for straightforward and intuitive operation

Robust steel enclosure guarantees long-lasting durability

IP65 rating delivers excellent protection against dust and water

Meets international safety standards for guaranteed peace of mind

Lightweight construction eases installation and handling

Adaptable for various applications, enhancing operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy