Phoenix Contact CD Grey - Narrow Slot, W100mm x D80 mm, L2 m, PVC

N

Subtotal (1 unit)*

SGD89.10

(exc. GST)

SGD97.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD89.10

*price indicative

RS Stock No.:
897-267
Mfr. Part No.:
3240201
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Slotted Panel Trunking

Width

100mm

Depth

80mm

Colour

Grey

Material

PVC

Length

2m

Slot Type

Narrow

Fire Behaviour

Flammability rating according to UL 94 V0

Series

CD

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact Cable duct designed for efficient installation and secure mounting within control cabinets, featuring a robust construction tailored for optimal organisation of wiring systems.

Predetermined breaking point allows for tool-free, burr-free removal of bars

Special cutting geometry facilitates easy, burr-free cutting with minimal effort

Diagonal heads ensure the cover is easily fitted and held securely

Wire retaining clips on the side securely hold installed conductors

Plastic body-bound rivets enable straightforward fixing of the ducts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy