Betaduct Black Slotted Panel Trunking - Open Slot, W25 mm x D37.5mm, L2m, PVC
- RS Stock No.:
- 399-224
- Mfr. Part No.:
- 09810000
- Manufacturer:
- Betaduct
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 12)
SGD205.02
(exc. GST)
SGD223.47
(inc. GST)
- RS Stock No.:
- 399-224
- Mfr. Part No.:
- 09810000
- Manufacturer:
- Betaduct
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 25 mm | |
| Depth | 37.5mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Black | |
| Material | PVC | |
| Length | 2m | |
| Slot Type | Open | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 25 mm | ||
Depth 37.5mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Black | ||
Material PVC | ||
Length 2m | ||
Slot Type Open | ||
- COO (Country of Origin):
- GB
Related links
- Beta Duct 981 Black Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Black Slotted Panel Trunking - Open Slot L1m, PVC
- SES Sterling GF-DIN-A7/5 Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Grey Slotted Panel Trunking - Open Slot L1m, PVC
- Betaduct Grey Slotted Panel Trunking - Open Slot L2m, Noryl
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L1m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC

