HellermannTyton Connectivity Halogen Free Cable Trunking LG-T3BXXX-YL 136 mm 294mm

N

Subtotal (1 unit)*

SGD116.56

(exc. GST)

SGD127.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD116.56

*price indicative

RS Stock No.:
829-789
Mfr. Part No.:
LG-T3BXXX-YL
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cable Trunking

Material

Halogen Free

Accessory Type

Cable Trunking Accessory

Colour

Yellow

Series

LG-T3BXXX-YL

For Use With

Gigaduct System

Width

294mm

Standards/Approvals

RoHS

Height

136mm

COO (Country of Origin):
GB
The HellermannTyton Connectivity trumpet is a robust and versatile cable management solution designed to optimise organisation and protect cables in various applications, ensuring efficient functionality and enhanced durability.

Constructed from high-quality materials for longevity and reliability

Features a user-friendly design, facilitating quick installation and adjustment

Designed to withstand adverse environmental conditions, supporting long-term use

Compatible with a wide range of cable types, ensuring versatility in application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy