Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory XAU 75 mm 75mm
- RS Stock No.:
- 761-976
- Mfr. Part No.:
- XAU75W
- Manufacturer:
- Cutterwell & Co Ltd
This image is representative of the product range
Subtotal (1 pack of 10 units)*
SGD49.03
(exc. GST)
SGD53.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD49.03 | SGD4.903 |
*price indicative
- RS Stock No.:
- 761-976
- Mfr. Part No.:
- XAU75W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | External Angle | |
| Material | Polyvinyl Chloride | |
| Colour | White | |
| Series | XAU | |
| For Use With | TRK Trunking | |
| Standards/Approvals | BS EN | |
| Height | 75mm | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Trunking Accessory | ||
Accessory Type External Angle | ||
Material Polyvinyl Chloride | ||
Colour White | ||
Series XAU | ||
For Use With TRK Trunking | ||
Standards/Approvals BS EN | ||
Height 75mm | ||
Width 75mm | ||
- COO (Country of Origin):
- PL
The Cutterwell & Co Ltd External angle is moulded for TRK trunking 75x75mm. It ensures aligned and protected corner connections.
uPVC material
BS 4678 Standard compliance
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory XAU 75 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory FAU 75 mm 75mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory XAU 50 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory XAU 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory XAU 100 mm 100mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory PVC 75 mm 75mm
- RS PRO 304 Stainless Steel Cable Trunking Accessory 75 mm 75mm
- Roxtec 316 Stainless Steel Cable Trunking Accessory RS PE 77 mm 75mm
