- RS Stock No.:
- 153-113
- Mfr. Part No.:
- KBB40ZFC
- Manufacturer:
- Schneider Electric
60 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 10)
SGD4.773
(exc. GST)
SGD5.203
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | SGD4.773 | SGD47.73 |
500 + | SGD4.672 | SGD46.72 |
*price indicative |
- RS Stock No.:
- 153-113
- Mfr. Part No.:
- KBB40ZFC
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Canalis KBA
For lighting distribution in small and medium-sized premises for industrial, workshop, service and business environments.
Installations with low light density.
Installations with low light density.
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Pigtail Hook |
Material | Galvanised Steel |
Width | 22 mm |
Height | 80mm |
Dimensions | (W) 22 x (H) 80mm |
Series | Canalis KBB |
Better World Product | Yes |
Better World Verification | Green Premium |