Linian Cable Tray Accessory Steel Cable Tray Clip, 100mm Width
- RS Stock No.:
- 951-638
- Mfr. Part No.:
- 1LCTC100
- Manufacturer:
- Linian
N
Subtotal (1 box of 25 units)*
SGD29.60
(exc. GST)
SGD32.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD29.60 | SGD1.184 |
*price indicative
- RS Stock No.:
- 951-638
- Mfr. Part No.:
- 1LCTC100
- Manufacturer:
- Linian
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linian | |
| Product Type | Cable Tray Clip | |
| Accessory Type | Cable Tray Accessory | |
| Material | Steel | |
| Width | 100mm | |
| For Use With | Medium and Heavy Duty Cable Trays | |
| Series | 1LCT | |
| Select all | ||
|---|---|---|
Brand Linian | ||
Product Type Cable Tray Clip | ||
Accessory Type Cable Tray Accessory | ||
Material Steel | ||
Width 100mm | ||
For Use With Medium and Heavy Duty Cable Trays | ||
Series 1LCT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Linian cable tray clip is a highly effective solution designed for securing a variety of cables to cable trays. It offers Rapid installation with strong, reliable holding power.
Constructed from fire rated steel for maximum durability
Lightweight design allows for simple handling and installation
No Sharp edges, enhancing safety during use
Prevents premature collapse of cables in compliance with BS7671, 18th Edition
