Legrand Cable Management Lid Fastener Steel Tray
- RS Stock No.:
- 718-047
- Mfr. Part No.:
- 801011
- Manufacturer:
- Legrand Cable Management
N
Subtotal (1 pack of 100 units)*
SGD61.48
(exc. GST)
SGD67.01
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD61.48 | SGD0.615 |
*price indicative
- RS Stock No.:
- 718-047
- Mfr. Part No.:
- 801011
- Manufacturer:
- Legrand Cable Management
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Accessory Type | Lid Fastener | |
| Product Type | Tray | |
| Material | Steel | |
| Series | Cablofil | |
| For Use With | Cable | |
| Corrosion Protection Type | Electrolytic Zinc Plated | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Accessory Type Lid Fastener | ||
Product Type Tray | ||
Material Steel | ||
Series Cablofil | ||
For Use With Cable | ||
Corrosion Protection Type Electrolytic Zinc Plated | ||
- COO (Country of Origin):
- FR
The Legrand Cable Management BTRCC connector cable support system features electrolytic zinc plating for surface protection. It includes both longitudinal and corner connectors with screw connection type, making it suitable for wire trays.
EZ Finish
Electro-galvanizing zinc-based electrolytic deposition
ISO metric thread
Related links
- Legrand Cable Management Lid Fastener Steel Tray
- Legrand Cable Management Connector Steel Tray, 1100 mm Depth
- Legrand Cable Management Mounting Clip Stainless Steel Accessory, 300mm Width
- Legrand Cable Management Accessories Steel Cable Tray Cover 3000 mm Depth
- Legrand Cable Management Accessories Steel Cable Tray Cover 3000 mm Depth
- Legrand Cable Management Accessories Steel Cable Tray Cover, 200 mm Depth
- Legrand Cable Management Accessories Steel Coupler, 200 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 2000 mm Depth
