FASTECH AG Hook & Loop Tape, 25 m x 50mm, Black 100% Polyamide
- RS Stock No.:
- 907-214
- Mfr. Part No.:
- B50-SK-L-999925
- Manufacturer:
- FASTECH AG
N
Subtotal (1 box of 25 metres)*
SGD227.73
(exc. GST)
SGD248.23
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | SGD227.73 | SGD9.109 |
*price indicative
- RS Stock No.:
- 907-214
- Mfr. Part No.:
- B50-SK-L-999925
- Manufacturer:
- FASTECH AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FASTECH AG | |
| Product Type | Hook & Loop Tape | |
| Length | 25m | |
| Width | 50mm | |
| Colour | Black | |
| Material | 100% Polyamide | |
| Maximum Operating Temperature | 80°C | |
| Series | B50 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FASTECH AG | ||
Product Type Hook & Loop Tape | ||
Length 25m | ||
Width 50mm | ||
Colour Black | ||
Material 100% Polyamide | ||
Maximum Operating Temperature 80°C | ||
Series B50 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The FASTECH AG Loop Tape offers an industrial strength fastening solution for heavy duty applications. This extra strong self adhesive tape engineered to deliver superior holding power across a wide operating temperature range of minus 30 to 80 degrees Celsius.
Self-gripping fastening system provides strong and Durable hold
Made from 100% Polyamid for enhanced durability and performance
Peel strength min. 2.4 N/cm ensures dependable adhesion
Withstands temperatures from -5° C to +80° C
Related links
- FASTECH AG Hook & Loop Tape Black 100% Polyamide
- FASTECH AG Hook & Loop Tape Black 100% Polyamide
- FASTECH AG Hook & Loop Tape Black 100% Polyamide
- FASTECH AG Hook & Loop Tape Black 100% Polyamide
- FASTECH AG Hook & Loop Tape Black 100% Polyamide
- FASTECH AG Hook & Loop Tape Black 100% Polyamide
- FASTECH AG Hook & Loop Tape Black 100% Polyamide
- Wera Black Hook & Loop Tape, 50mm x 240 mm
