RS PRO Cable Tie, Non-Releasable, 1.03 m x 12.7mm, Natural Nylon
- RS Stock No.:
- 834-145
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 100 units)*
SGD155.85
(exc. GST)
SGD169.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD155.85 | SGD1.559 |
*price indicative
- RS Stock No.:
- 834-145
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1.03m | |
| Product Type | Cable Tie | |
| Width | 12.7mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 1112N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1.03m | ||
Product Type Cable Tie | ||
Width 12.7mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 1112N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
The RS PRO cable tie provides reliable and secure bundling solutions, designed specifically for demanding cable management tasks in a variety of environments.
Constructed from UL-approved Nylon 66 for robust performance
Flame-rated at UL94V-2, ensuring fire resistance
Maximum operating temperature of 85°C, suitable for high-power installations
Self-extinguishing fire behaviour for added safety
Related links
- RS PRO Cable Tie 1.03 m x 12.7mm, Natural Polyamide 66
- RS PRO Cable Tie 1.03 m x 12.7mm, Black Polyamide 66
- RS PRO Cable Tie 1.03 m x 12.7mm, Natural Nylon
- Thomas & Betts Cable Tie 1.03 m x 8.76mm, Black Polyamide 66
- RS PRO Cable Tie 550 mm x 12.7mm, Natural Polyamide 66
- RS PRO Cable Tie 280 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 254 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 480 mm x 12.7mm, Natural Nylon

