Panduit Brown Spacer 9.7mm x 14.5 mm
- RS Stock No.:
- 767-231
- Mfr. Part No.:
- CSMS-D71
- Manufacturer:
- Panduit
N
Subtotal (1 pack of 500 units)*
SGD2,618.94
(exc. GST)
SGD2,854.64
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD2,618.94 | SGD5.238 |
*price indicative
- RS Stock No.:
- 767-231
- Mfr. Part No.:
- CSMS-D71
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Spacer | |
| Colour | Brown | |
| Length | 14.5mm | |
| Width | 9.7mm | |
| Material | Polyetheretherketone | |
| Series | PLT | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 240°C | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Spacer | ||
Colour Brown | ||
Length 14.5mm | ||
Width 9.7mm | ||
Material Polyetheretherketone | ||
Series PLT | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 240°C | ||
- COO (Country of Origin):
- CR
The Panduit Cable spacer is designed to maintain a specified separation between wires, utilising approved cable ties at optimal intervals to prevent relative motion in critical applications.
Combines the functionality of three products into one for easy installation
Minimises abrasion between harnesses and wiring for long-term reliability
Optimised for strength and lightweight for aerospace wire management
Maintains specified distances between wires to prevent electrical system failures
Related links
- Elesa Matt Polyamide Pin with a Fixed Pin 60 mm x 70mm x 14.5 mm
- Elesa Matt Polyamide Butt with a Loose Pin Pin 60 mm x 70 mm x 14.5 mm
- Siemens Unperforated DIN Rail, 45 mm x 35.2mm x 14.5 mm
- Elesa Matt Polyamide Barrel with a Lift Off Pin 64 mm x 14.5 mm x 21 mm
- RS PRO Alloy Steel Compression Spring 6.69 N/mm
- Euro-Locks a Lowe & Fletcher group Company Die Cast Slam Lock Key Unlock
- RS PRO 1A F Glass Cartridge Fuse, 4.6 x 14.5 mm
- RS PRO Carbon Steel Shield Anchor M8 x 14.5 mm
