L-Com Grey Cable Tie Mount 1in x 1.4 in
- RS Stock No.:
- 671-786
- Mfr. Part No.:
- HGX-LPMOUNT01
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
SGD34.83
(exc. GST)
SGD37.96
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD34.83 | - |
| 10 + | SGD31.91 | 8% |
*price indicative
- RS Stock No.:
- 671-786
- Mfr. Part No.:
- HGX-LPMOUNT01
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Tie Mount | |
| Colour | Grey | |
| Length | 1.4in | |
| Width | 1in | |
| Fixing Hole Diameter | 4.57mm | |
| Material | Aluminium | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Tie Mount | ||
Colour Grey | ||
Length 1.4in | ||
Width 1in | ||
Fixing Hole Diameter 4.57mm | ||
Material Aluminium | ||
Standards/Approvals RoHS, CE | ||
Non Compliant
- COO (Country of Origin):
- TW
The L-Com Surge Protector is a coaxial lightning protector designed for RF and wireless communication systems. The unit features a rugged aluminum housing with integrated mounting bracket for secure installation. The protector supports high-frequency applications and helps prevent equipment damage from lightning-induced surges.
Connector type N female to N female
Frequency range DC to 3 GHz
Mounting style Bracket with ground lug and terminal
Related links
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded PVC
- L-Com 6 Pin Header to 6-Pin Header Firewire Cable 3 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 4 m
- L-Com Female 24 Pin Header to Male Parallel Cable, Grey Sheath
- L-Com TRD Cat5e Cable Unshielded, Grey PVC
- L-Com Female 6 Pin Header to Male Grey DIN Cable 6 ft
- L-Com USB Cable USB 2.0 USB Type A 36 in
- L-Com USB Cable USB 2.0 300 mm
