RND RND 550 Cable Tie
- RS Stock No.:
- 492-638
- Mfr. Part No.:
- RND 550-00535
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-638
- Mfr. Part No.:
- RND 550-00535
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 550 | |
| Product Type | Cable Tie | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 550 | ||
Product Type Cable Tie | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The RND Strapping /Cable Tie Removal Tool is an indispensable companion for professionals engaged in repair and maintenance tasks. This uniquely engineered tool excels in eliminating cable ties and straps with precision, ensuring that your work remains efficient and damage-free. Its innovative design guarantees a safe removal process, allowing you to handle bundled objects without worry. Thoughtfully crafted for those long operational periods, the ergonomic, spring-loaded sharp blade alleviates hand fatigue, while the lightweight structure makes for convenient use and storage.
Expertly designed to accommodate a broad range of applications
Innovative removal method preserves the integrity of bundled objects
Ergonomic handling reduces strain during prolonged use
Specifically engineered for tight spaces without compromising performance
Lightweight structure facilitates easy handling and transport
Integrated safety lock enhances secure storage
Related links
- RND RND 550 Cable Tie Tensioning Tool, 3.6 → 12 mm Capacity
- RND RND 465 Cable Tie Installation Tool, 10mm Capacity
- RND Toggle Switch Cap for use with Toggle Switch
- RND RND 550-00543 Cable Cutters
- RND RND 550-00393 Cable Cutters
- RND RND 550-00544 Cable Cutters
- RND RND 550-00357 Cable Cutters
- RND RND 550-00363 Cable Duct Cutter
