HellermannTyton Spiral Cable Wrap, 20 mm 20 mm Cable Diameter Polypropylene 162-30100 Series
- RS Stock No.:
- 331-011
- Mfr. Part No.:
- 162-30100
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD26.15
(exc. GST)
SGD28.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD26.15 |
| 10 + | SGD24.07 |
*price indicative
- RS Stock No.:
- 331-011
- Mfr. Part No.:
- 162-30100
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Spiral Cable Wrap | |
| Colour | Black | |
| Nominal Diameter | 15mm | |
| Material | Polypropylene | |
| Maximum Bundle Diameter | 20mm | |
| Minimum Cable Diameter | 15mm | |
| Maximum Cable Diameter | 20mm | |
| Wall Thickness | 2.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | HF, RoHS | |
| Length | 1m | |
| Series | 162-30100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Spiral Cable Wrap | ||
Colour Black | ||
Nominal Diameter 15mm | ||
Material Polypropylene | ||
Maximum Bundle Diameter 20mm | ||
Minimum Cable Diameter 15mm | ||
Maximum Cable Diameter 20mm | ||
Wall Thickness 2.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals HF, RoHS | ||
Length 1m | ||
Series 162-30100 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Spiral binding is used to route and bind cables that need high mechanical protection, for instance in the automotive industry as well as in control panels and cabinets. It is also used in electrical installation, where safety is a primary consideration. Spiral binding provides a tidy solution for many applications.
For organizing and protecting cables and hoses
Heavy-walled and very robust
Excellent protection from mechanical stress
Very high abrasion resistance
Very good resistance to oils
Available in diameters up to 50 mm
Ideal for larger cable bundles
Related links
- HellermannTyton Spiral Cable Wrap, 20 mm 20 mm Cable Diameter Polypropylene SPS Series
- SES Sterling Spiral Cable Wrap, 20 mm 20 mm Cable Diameter Polypropylene PP6 MDE Series
- HellermannTyton Spiral Cable Wrap, 20 mm 20 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 20 mm 5 mm Cable Diameter Polyethylene SBPEFR Series
- HellermannTyton Spiral Cable Wrap, 20 mm 5 mm Cable Diameter Polyamide 6 SBPA Series
- HellermannTyton Spiral Cable Wrap, 20 mm 5 mm Cable Diameter Polyethylene SBPE4D Series
- HellermannTyton Spiral Cable Wrap, 20 mm 5 mm Cable Diameter Polytetrafluoroethylene SBPTFE Series
- HellermannTyton Spiral Cable Wrap, 20 mm 5 mm Cable Diameter Polyethylene SBPE Series
