RS PRO Braided Silicone, Fibreglass Black Fire Sleeve, 5m Length 6 mm Cable Diameter
- RS Stock No.:
- 731-169
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 metres)*
SGD93.85
(exc. GST)
SGD102.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 15 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | SGD93.85 | SGD18.77 |
*price indicative
- RS Stock No.:
- 731-169
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Black | |
| Material | Silicone, Fibreglass | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 6mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Black | ||
Material Silicone, Fibreglass | ||
Sleeve Length 5m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 6mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 5m Fire Sleeve 6mm Diameter
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for industrial environments, this fire sleeve ensures safety and reliability in high-temperature applications.
Features and Benefits
Braided Construction: Enhances durability and flexibility.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Material: Silicone rubber and fibreglass for robust protection.
Wall Thickness of 2 mm: Offers substantial thermal insulation.
5m Sleeve Length: Provides ample coverage for various applications.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Material: Silicone rubber and fibreglass for robust protection.
Wall Thickness of 2 mm: Offers substantial thermal insulation.
5m Sleeve Length: Provides ample coverage for various applications.
Applications
Industrial machinery
Automotive manufacturing
Aerospace engineering
Electrical installations
Automotive manufacturing
Aerospace engineering
Electrical installations
Additional Information
Complies with EN 45545-2 and IEC 60695-11-10 standards
Classified as HB and V0 under UL94 standards
Classified as HB and V0 under UL94 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber 5m Length 6 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 6 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 6 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 6 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 25 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 19 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 8 mm Cable Diameter

